-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0406
|
Newark | Bipolar Transistor, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi BC546BTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3547 |
|
$0.0470 | Buy Now |
DISTI #
31Y0474
|
Newark | Bipolar (Bjt) Single Transistor, Small Signal, Npn, 65 V, 300 Mhz, 500 Mw, 100 Ma, 110 Rohs Compliant: Yes |Onsemi BC546BTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3608 |
|
$0.1590 / $0.3540 | Buy Now |
DISTI #
BC546BTACT-ND
|
DigiKey | TRANS NPN 65V 0.1A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11095 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
BC546BTA
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC546BTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
82C0406
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 3551 Partner Stock |
|
$0.1590 / $0.3470 | Buy Now |
DISTI #
512-BC546BTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 65V 100mA HFE/450 RoHS: Compliant | 16024 |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
P40:2555_13634293
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 98 Weeks Date Code: 2233 | Europe - 16000 |
|
$0.0311 / $0.0404 | Buy Now |
DISTI #
E02:0323_00842024
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2411 | Europe - 14000 |
|
$0.0317 / $0.0486 | Buy Now |
DISTI #
V72:2272_06297883
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 5894 |
|
$0.0348 / $0.2199 | Buy Now |
|
Future Electronics | BC546 Series 65 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Ammo Pack | 8000Ammo Pack |
|
$0.0356 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC546BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC546BTA
onsemi
Transistor NPN Silicon Plastic, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC546BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC546BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546BTA | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC546BTA vs BC546BTA |
BC546BBU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC546BTA vs BC546BBU |
BC546BTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC546BTA vs BC546BTA |