BLM18PG331SH1D vs BLM18EG221TN1C feature comparison

BLM18PG331SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18EG221TN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature AEC-Q200
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 330 OHM Ω 220 OHM Ω
Packing Method TR, PAPER, 7 INCH BULK
Rated Current 1 A 1 A
Screening Level AEC-Q200
Terminal Finish TIN Tin (Sn)
Width 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare BLM18PG331SH1D with alternatives

Compare BLM18EG221TN1C with alternatives