-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8579
|
Newark | Ferrite, Bead, 0603, 0.15Ohm, 1.2A, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:330Ohm, Dc Current Rating:1.2A, Product Range:Blm15A Sh Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM18PG331SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18710 |
|
$0.0400 / $0.0600 | Buy Now |
DISTI #
490-11035-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36379 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
BLM18PG331SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.2 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: BLM18PG331SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
81-BLM18PG331SH1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 107512 |
|
$0.0210 / $0.1100 | Buy Now |
DISTI #
E02:0323_01070074
|
Arrow Electronics | Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2337 | Europe - 776000 |
|
$0.0194 / $0.0230 | Buy Now |
DISTI #
V72:2272_07174805
|
Arrow Electronics | Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3563 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 3563 |
|
$0.0228 | Buy Now |
|
Future Electronics | 330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 150mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0184 / $0.0209 | Buy Now |
|
Future Electronics | 330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 150mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
70813970
|
Verical | Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 | Americas - 776000 |
|
$0.0193 / $0.0229 | Buy Now |
DISTI #
79001349
|
Verical | Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6100 Package Multiple: 100 | Americas - 6900 |
|
$0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18PG331SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG331SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18PG331SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18PG331SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | BLM18PG331SH1D vs MFBW1V1608-121-R |
LBMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18PG331SH1D vs LBMGA160808T471RG |
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | BLM18PG331SH1D vs LMMGA160808T471RG |
MFBW1V1608-700-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | BLM18PG331SH1D vs MFBW1V1608-700-R |
MFBW1V1608-800-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | BLM18PG331SH1D vs MFBW1V1608-800-R |
LLMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18PG331SH1D vs LLMGA160808T471RG |