BM28B-GHDS-G-TF(LF)(SN) vs 1729700000 feature comparison

BM28B-GHDS-G-TF(LF)(SN) JST Manufacturing

Buy Now Datasheet

1729700000

Part not found

Search for 1729700000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 28
UL Flammability Code 94V-0
Base Number Matches 1

Compare BM28B-GHDS-G-TF(LF)(SN) with alternatives