BMC2EY0031AN
vs
CB04YTYN350
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE BEAD
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
31 OHM Ω
|
35 OHM Ω
|
Rated Current |
0.5 A
|
0.5 A
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Height |
|
1.1 mm
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, 7 INCH
|
Width |
|
1.6 mm
|
|
|
|
Compare BMC2EY0031AN with alternatives
Compare CB04YTYN350 with alternatives