Part Details for BMC2EY0031AN by TE Connectivity
Overview of BMC2EY0031AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BMC2EY0031AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8191
|
Newark | Ferrite Bead, 31 Ohm, 0.5A, 1210 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2EY0031AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1390 / $0.2290 | Buy Now |
DISTI #
1712-BMC2EY0031ANCT-ND
|
DigiKey | FERRITE BEAD 31 OHM 1210 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3925 In Stock |
|
$0.0554 / $0.1400 | Buy Now |
DISTI #
2176495-1
|
Avnet Americas | BMC 1210 31R 25% A GEN C - Tape and Reel (Alt: 2176495-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
279-BMC2EY0031AN
|
Mouser Electronics | Ferrite Beads BMC 1210 31R 25% A Gen C RoHS: Compliant | 3980 |
|
$0.0620 / $0.2100 | Buy Now |
|
Onlinecomponents.com | BMC 1210 31R 25% A Gen C | 0 |
|
$0.0479 / $0.0754 | Buy Now |
DISTI #
2176495-1
|
Avnet Americas | BMC 1210 31R 25% A GEN C - Tape and Reel (Alt: 2176495-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0621 | Buy Now |
|
Master Electronics | BMC 1210 31R 25% A Gen C | 0 |
|
$0.0479 / $0.0754 | Buy Now |
Part Details for BMC2EY0031AN
BMC2EY0031AN CAD Models
BMC2EY0031AN Part Data Attributes:
|
BMC2EY0031AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC2EY0031AN
TE Connectivity
Ferrite Bead, 0.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Rated Current | 0.5 A |
Alternate Parts for BMC2EY0031AN
This table gives cross-reference parts and alternative options found for BMC2EY0031AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2EY0031AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1HY0010AN | Ferrite Bead, 0.5A | TE Connectivity | BMC2EY0031AN vs BMC1HY0010AN |