BZX84C12T-7 vs BZX84C12LT1G feature comparison

BZX84C12T-7 Diodes Incorporated

Buy Now Datasheet

BZX84C12LT1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ONSEMI
Package Description R-PDSO-G3 PACKAGE-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.39% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code 318-08
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C12T-7 with alternatives

Compare BZX84C12LT1G with alternatives