BZX84C12T-7 vs BZX84C12LT1T3 feature comparison

BZX84C12T-7 Diodes Incorporated

Buy Now Datasheet

BZX84C12LT1T3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MOTOROLA INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.39% 5.394%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Manufacturer Package Code CASE 318-07

Compare BZX84C12T-7 with alternatives

Compare BZX84C12LT1T3 with alternatives