CC1150RGVT
vs
MAX4003ETA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HVQCCN,
|
HVSON,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
5A991G
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Rate |
500 Mbps
|
|
JESD-30 Code |
S-PQCC-N16
|
S-XDSO-N8
|
JESD-609 Code |
e4
|
e0
|
Length |
4 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CC1150RGVT with alternatives
Compare MAX4003ETA with alternatives