CS51031GD8G
vs
CS-51031D8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
CHERRY SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
|
Manufacturer Package Code |
751-07
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
10 V
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
SINGLE
|
Switching Frequency-Max |
240 kHz
|
700 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Supply Current-Max (Isup) |
|
4.5 mA
|
|
|
|
Compare CS51031GD8G with alternatives
Compare CS-51031D8 with alternatives