Part Details for CS-51031D8 by Cherry Semiconductor Corporation
Overview of CS-51031D8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CS-51031D8
CS-51031D8 CAD Models
CS-51031D8 Part Data Attributes
|
CS-51031D8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-51031D8
Cherry Semiconductor Corporation
Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS-51031D8
This table gives cross-reference parts and alternative options found for CS-51031D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-51031D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51031YDR8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS-51031D8 vs CS51031YDR8 |
CS51031ED8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS-51031D8 vs CS51031ED8 |
CS51031YD8G | 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS-51031D8 vs CS51031YD8G |
CS51031EDR8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS-51031D8 vs CS51031EDR8 |
CS51031GD8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS-51031D8 vs CS51031GD8 |
CS51031GDR8 | 1A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS-51031D8 vs CS51031GDR8 |
CS51031GDR8G | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS-51031D8 vs CS51031GDR8G |
CS51031GD8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS-51031D8 vs CS51031GD8 |
CS51031YDR8G | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS-51031D8 vs CS51031YDR8G |