CY7C68301C-56LFXC vs CY7C68300A-LFC feature comparison

CY7C68301C-56LFXC Cypress Semiconductor

Buy Now Datasheet

CY7C68300A-LFC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN QFN
Package Description 8 X 8 MM, LEAD FREE, MO-220, QFN-56 VQCCN, LCC56,.31SQ,20
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Bus Compatibility ATA; ATAPI ATA; ATAPI
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps 60 MBps
External Data Bus Width 16 16
JESD-30 Code S-XQCC-N56 S-PQCC-N56
JESD-609 Code e3 e0
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN VQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.9906 mm
Supply Current-Max 85 mA 260 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1

Compare CY7C68301C-56LFXC with alternatives

Compare CY7C68300A-LFC with alternatives