CZB2BGTTE520M vs ABGK00160808471Y00 feature comparison

CZB2BGTTE520M KOA Speer Electronics Inc

Buy Now Datasheet

ABGK00160808471Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
JESD-609 Code e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 52 OHM Ω 470 OHM Ω
Packing Method TAPE AND REEL TR, Paper, 7 Inch
Rated Current 0.4 A 0.4 A
Terminal Finish TIN OVER NICKEL
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Screening Level AEC-Q200; IATF 16949

Compare CZB2BGTTE520M with alternatives

Compare ABGK00160808471Y00 with alternatives