DAC8408ET vs MP7524LN feature comparison

DAC8408ET Analog Devices Inc

Buy Now Datasheet

MP7524LN Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MICRO POWER SYSTEMS
Part Package Code DIP
Package Description DIP, DIP28,.6 ,
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T28 R-PDIP-T16
JESD-609 Code e0
Linearity Error-Max (EL) 0.0977% 0.195%
Number of Bits 8 8
Number of Functions 4 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Settling Time-Max
Settling Time-Nom (tstl) 0.19 µs
Supply Current-Max 1.5 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1

Compare DAC8408ET with alternatives

Compare MP7524LN with alternatives