Part Details for DAC8408ET by Analog Devices Inc
Overview of DAC8408ET by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8408ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC8408 - Quad 8-Bit Multiplying CMOS D/A Converter with Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$10.9200 / $12.8400 | Buy Now |
Part Details for DAC8408ET
DAC8408ET CAD Models
DAC8408ET Part Data Attributes:
|
DAC8408ET
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408ET
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8408ET
This table gives cross-reference parts and alternative options found for DAC8408ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8408GP | D/A Converter, 4 Func, PDIP28, | Precision Monolithics Inc | DAC8408ET vs DAC8408GP |
MP7628TD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408ET vs MP7628TD/883 |
5962-8967801XA | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, CDIP28, 0.600 INCH, GLASS SEALED, CERDIP-28 | Rochester Electronics LLC | DAC8408ET vs 5962-8967801XA |
5962-8967801XA | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, CDIP28, | Precision Monolithics Inc | DAC8408ET vs 5962-8967801XA |
5962-8967801XB | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, CERAMIC, DIP-28 | Precision Monolithics Inc | DAC8408ET vs 5962-8967801XB |
DAC8408GPZ | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | DAC8408ET vs DAC8408GPZ |
MP7628BD | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408ET vs MP7628BD |
DAC8408AT/883C | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | DAC8408ET vs DAC8408AT/883C |
5962-8967801XX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, CDIP28, | Precision Monolithics Inc | DAC8408ET vs 5962-8967801XX |
MP7628TD | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408ET vs MP7628TD |