E-TDA7375V
vs
TB2926HQ
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TOSHIBA CORP
|
Part Package Code |
|
ZIP
|
Package Description |
|
1 MM PITCH, PLASTIC, HZIP-25
|
Pin Count |
|
25
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Bandwidth-Nom |
|
20 kHz
|
Consumer IC Type |
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
|
10%
|
JESD-30 Code |
|
R-PZFM-T25
|
Number of Channels |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
25
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
26 W
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP25,.16,.16,40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
320 mA
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Surface Mount |
|
NO
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
ZIG-ZAG
|
Base Number Matches |
|
1
|
|
|
|
Compare TB2926HQ with alternatives