EFOJ4005B5
vs
CSTCW36M0X53-R0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Panasonic
|
Murata Electronics
|
Additional Feature |
BULK; BUILT-IN CAPACITOR
|
THICKNESS VARIES WITH FREQUENCY AND BUILT-IN CAPACITANCE; TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
36 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch)
|
L2.5XB2.0XH1.4 (mm)/L0.098XB0.079XH0.055 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
CERAMIC PACKAGE-3
|
|
|
|
Compare EFOJ4005B5 with alternatives
Compare CSTCW36M0X53-R0 with alternatives