Part Details for EFOJ4005B5 by Panasonic Electronic Components
Overview of EFOJ4005B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EFOJ4005B5
EFOJ4005B5 CAD Models
EFOJ4005B5 Part Data Attributes:
|
EFOJ4005B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOJ4005B5
Panasonic Electronic Components
Ceramic Resonator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BULK; BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch) | |
Surface Mount | YES |
Alternate Parts for EFOJ4005B5
This table gives cross-reference parts and alternative options found for EFOJ4005B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOJ4005B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOJM4005E5 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | EFOJ4005B5 vs EFOJM4005E5 |
CSTCW36M0X53-R0 | Ceramic Resonator, 36MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFOJ4005B5 vs CSTCW36M0X53-R0 |
EFOJM4005B5 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | EFOJ4005B5 vs EFOJM4005B5 |
PRTC40.00TR5010W000 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | EFOJ4005B5 vs PRTC40.00TR5010W000 |
EFOJ4005E5 | Ceramic Resonator, 40MHz Nom | Panasonic Electronic Components | EFOJ4005B5 vs EFOJ4005E5 |