EL7531IYZ
vs
TPS62807YKAT
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP, TSSOP10,.19,20
|
VFBGA,
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
Additional Feature |
PFM MODE IS ALSO AVAILABLE
|
ALSO OPERATES IN PFM MODE; ADJUSTABLE OUTPUT VOLTAGE IS 0.8V TO 1.55V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
1.75 V
|
Input Voltage-Nom |
3.3 V
|
3.6 V
|
JESD-30 Code |
S-PDSO-G10
|
R-PBGA-B6
|
JESD-609 Code |
e3
|
e1
|
Length |
3 mm
|
1.054 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.5 A
|
0.6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VFBGA
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1600 kHz
|
1500 kHz
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
0.704 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-01-24
|
Samacsys Manufacturer |
|
Texas Instruments
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
1.55 V
|
Output Voltage-Min |
|
1.2 V
|
Output Voltage-Nom |
|
1.2 V
|
|
|
|
Compare EL7531IYZ with alternatives
Compare TPS62807YKAT with alternatives