EPM7512AEFC256-10
vs
ATF1532AE-7CTC256
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ATMEL CORP
|
Package Description |
FINE LINE, BGA-256
|
BGA, BGA256,16X16,40
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
512 MACROCELLS; 32 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3
|
YES
|
Clock Frequency-Max |
87 MHz
|
133 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
17 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
212
|
206
|
Number of Macro Cells |
512
|
512
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 212 I/O
|
0 DEDICATED INPUTS, 206 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
17 mm
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
256
|
|
|
|
Compare EPM7512AEFC256-10 with alternatives
Compare ATF1532AE-7CTC256 with alternatives