FB160808T-421Y-S vs CZB2BSTTE401P feature comparison

FB160808T-421Y-S Cal-Chip Electronics

Buy Now Datasheet

CZB2BSTTE401P KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 420 OHM Ω 400 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 0.8 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Multilayer
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare FB160808T-421Y-S with alternatives

Compare CZB2BSTTE401P with alternatives