FB160808T-601Y-S vs CBA3216GM102N4E feature comparison

FB160808T-601Y-S Cal-Chip Electronics

Buy Now Datasheet

CBA3216GM102N4E Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC SAMWHA CAPACITOR GROUP
Package Description SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.9 mm
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 600 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Width 0.8 mm 1.6 mm
Base Number Matches 3 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare FB160808T-601Y-S with alternatives

Compare CBA3216GM102N4E with alternatives