FKCT2,5/10-STBKNZ1CNR009272
vs
1805372
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
SAFETY APPROVAL: CSA
|
PA, 94V-0
|
Fastening Method |
SPRING LOADED
|
SCREW
|
Mounting Type |
BOARD
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
CB; CCA; CUL; GOST; UL; VDE
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Phoenix Contact
|
|
|
|
Compare FKCT2,5/10-STBKNZ1CNR009272 with alternatives
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1765852
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1909485
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1786912
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1777361
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1972111
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1769094
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1853188
-
FKCT2,5/10-STBKNZ1CNR009272 vs 1779495
-
FKCT2,5/10-STBKNZ1CNR009272 vs FKC2,5/10-ST-5,08BK
Compare 1805372 with alternatives