Part Details for FKCT2,5/10-STBKNZ1CNR009272 by Phoenix Contact
Overview of FKCT2,5/10-STBKNZ1CNR009272 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKCT2,5/10-STBKNZ1CNR009272
FKCT2,5/10-STBKNZ1CNR009272 CAD Models
FKCT2,5/10-STBKNZ1CNR009272 Part Data Attributes:
|
FKCT2,5/10-STBKNZ1CNR009272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FKCT2,5/10-STBKNZ1CNR009272
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: CSA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for FKCT2,5/10-STBKNZ1CNR009272
This table gives cross-reference parts and alternative options found for FKCT2,5/10-STBKNZ1CNR009272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKCT2,5/10-STBKNZ1CNR009272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1765852 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1765852 |
1909485 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1909485 |
1779725 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1779725 |
1853188 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1853188 |
1805372 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1805372 |
1779495 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1779495 |
1909964 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1909964 |
1925773 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1925773 |
1769094 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1769094 |
1873883 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FKCT2,5/10-STBKNZ1CNR009272 vs 1873883 |