FSDM07652RBWDTU vs FSDM07652REWDTU feature comparison

FSDM07652RBWDTU Fairchild Semiconductor Corporation

Buy Now Datasheet

FSDM07652REWDTU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code TO-220F TO-220F
Package Description TO-220F, 6 PIN ,
Pin Count 6 3
Manufacturer Package Code 6LD, TO220, MOLDED, FULLPACK, STD FORMING
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 14 V 14 V
JESD-30 Code R-XZFM-T6 R-PZFM-T6
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP6,.12,.11,85/68/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 72 kHz 72 kHz
Technology BCDMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FSDM07652RBWDTU with alternatives

Compare FSDM07652REWDTU with alternatives