FWP-63A22FI
vs
FWP-63A22FI
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Additional Feature |
RATED BREAKING CAPACITY AT 500 VDC: 50000 A
|
RATED BREAKING CAPACITY AT 500 VDC: 50000 A
|
Body Height |
58 mm
|
58 mm
|
Body Length or Diameter |
22.2 mm
|
22.2 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
280 J
|
280 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
63 A
|
63 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Rated Voltage(DC) |
500 V
|
500 V
|
Reference Standard |
CE; IEC; UL
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|