GNOMA vs GROMA feature comparison

GNOMA Surge Components Inc

Buy Now Datasheet

GROMA Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC SURGE COMPONENTS INC
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.3 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 1000 V 1000 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Recovery Time-Max 0.5 µs

Compare GNOMA with alternatives

Compare GROMA with alternatives