GSC7
vs
GGM7
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
UL; CSA
|
UL; CSA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Fuse Size |
|
5x20mm
|
|
|
|
Compare GSC7 with alternatives
Compare GGM7 with alternatives