GSF630/1000
vs
0215.630MX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
0.63 A
|
0.63 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
8
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
0.005 ms
|
Reference Standard |
|
CE; CSA; CUL; SEMKO; SEV; UL; VDE
|
Terminal Finish |
|
TIN
|
|
|
|
Compare GSF630/1000 with alternatives
Compare 0215.630MX with alternatives