Part Details for GSF630/1000 by Mersen Electrical Power
Overview of GSF630/1000 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSF630/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896283
|
RS | Fuse, Time Delay, Electronic, Ceramic, 250VAC, 0.63A | Mersen GSF630/1000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.3400 | RFQ |
Part Details for GSF630/1000
GSF630/1000 CAD Models
GSF630/1000 Part Data Attributes:
|
GSF630/1000
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSF630/1000
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSF630/1000
This table gives cross-reference parts and alternative options found for GSF630/1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF630/1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215.63 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | GSF630/1000 vs 215.63 |
215.630P | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSF630/1000 vs 215.630P |
0215.630MXGP | Electric Fuse | Littelfuse Inc | GSF630/1000 vs 0215.630MXGP |
0215.630MXP | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | GSF630/1000 vs 0215.630MXP |
0215.630MXEP | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | GSF630/1000 vs 0215.630MXEP |
MI5HT25V0,63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSF630/1000 vs MI5HT25V0,63 |
MI5HT25V0.63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSF630/1000 vs MI5HT25V0.63 |
0215.630MX | Electric Fuse | Littelfuse Inc | GSF630/1000 vs 0215.630MX |
215.630XP | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSF630/1000 vs 215.630XP |