H25D-F2-1088-AZC-28V/OC-SC-EX
vs
EM14A1D-C24-L032N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Configuration |
SINGLE, 2 CHANNELS
|
SINGLE, 2 CHANNELS
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-6
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare H25D-F2-1088-AZC-28V/OC-SC-EX with alternatives
Compare EM14A1D-C24-L032N with alternatives