Part Details for EM14A1D-C24-L032N by Bourns Inc
Overview of EM14A1D-C24-L032N by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM14A1D-C24-L032N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7471
|
Newark | Rotary Encoder W/ Switch, 2Ch, 120Rpm, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns EM14A1D-C24-L032N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4500 | Buy Now |
DISTI #
EM14A1D-C24-L032N-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
182 In Stock |
|
$18.7090 / $28.8800 | Buy Now |
DISTI #
EM14A1D-C24-L032N
|
Avnet Americas | Rotary Optical Encoder 6-Pin Tube - Trays (Alt: EM14A1D-C24-L032N) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$16.7787 / $19.0607 | Buy Now |
DISTI #
652-EM14A1D-C24L032N
|
Mouser Electronics | Encoders 32PPR AXIAL NO SWITCH RoHS: Compliant | 169 |
|
$17.7200 / $27.6200 | Buy Now |
DISTI #
70408413
|
RS | 5V dc 32 Pulse Optical Encoder w/ 3.17 mm Flat Shaft, Through Hole, axial PC Pin | Bourns EM14A1D-C24-L032N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7500 / $27.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6600 / $34.9000 | Buy Now |
DISTI #
EM14A1D-C24-L032N
|
TTI | Encoders 32PPR AXIAL NO SWITCH pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Kit |
Americas - 1100 In Stock |
|
$17.2000 / $21.0700 | Buy Now |
DISTI #
EM14A1D-C24-L032N
|
TME | Encoder: optical, THT, 32imp/revol, Pos: 32, two phase A and B Min Qty: 100 | 0 |
|
$22.5500 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6600 / $34.9000 | Buy Now |
Part Details for EM14A1D-C24-L032N
EM14A1D-C24-L032N CAD Models
EM14A1D-C24-L032N Part Data Attributes
|
EM14A1D-C24-L032N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14A1D-C24-L032N
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for EM14A1D-C24-L032N
This table gives cross-reference parts and alternative options found for EM14A1D-C24-L032N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM14A1D-C24-L032N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H25D-F2-1088-AZC-28V/OC-EC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-EC-NI-S |
H25D-F2-1088-AZC-28V/OC-SC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-SC-NI-S |
H25D-F2-1088-AZC-28V/OC-SC-NI | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-SC-NI |
H25D-F2-1088-AZC-28V/OC-SC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-SC |
H25D-F2-1088-AZC-28V/OC-SC-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-SC-S |
H25D-F2-1088-AZC-28V/OC-SC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-SC-EX |
H25D-F2-1088-AZC-28V/OC-EC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-EC |
H25D-F2-1088-AZC-28V/OC-EC-NI | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-EC-NI |
291C6DC0F832AB | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6 | CTS Corporation | EM14A1D-C24-L032N vs 291C6DC0F832AB |
H25D-F2-1088-AZC-28V/OC-EC-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | EM14A1D-C24-L032N vs H25D-F2-1088-AZC-28V/OC-EC-S |