HEDS-5645#G13
vs
HEDS-5645#G13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Configuration |
SINGLE, 3 CHANNELS
|
SINGLE, 3 CHANNELS
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|