HMC264LC3B
vs
HMC264LM3
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
PLASTIC, LM3, 6 PIN
|
Pin Count |
12
|
|
Manufacturer Package Code |
HE-12-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
SMA
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
12 dB
|
12 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
12
|
6
|
Operating Frequency-Max |
31000 MHz
|
30000 MHz
|
Operating Frequency-Min |
21000 MHz
|
20000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC12,.12SQ,20
|
LCC6(UNSPEC)
|
Power Supplies |
4 V
|
3/4 V
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
2
|
|
|
|
Compare HMC264LC3B with alternatives
Compare HMC264LM3 with alternatives