ICM7218CIJI vs ICM7218AIJI+ feature comparison

ICM7218CIJI Intersil Corporation

Buy Now Datasheet

ICM7218AIJI+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code CERDIP DIP
Package Description CERAMIC, DIP-28 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE DECIMAL POINT OUTPUT COMMON-ANODE
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e3
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.92 mm 5.842 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 6 1
Pbfree Code Yes
Input Characteristics STANDARD
Length 36.83 mm
Output Characteristics TOTEM-POLE
Output Polarity TRUE

Compare ICM7218CIJI with alternatives

Compare ICM7218AIJI+ with alternatives