ICM7555CBA vs ICM7555IBAZ feature comparison

ICM7555CBA Rochester Electronics LLC

Buy Now Datasheet

ICM7555IBAZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Frequency-Max 0.1 MHz 1 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 2
Part Package Code SOICN
Package Description SOP,
Pin Count 8
Manufacturer Package Code M8.15
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Length 4.9 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Technology CMOS
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare ICM7555CBA with alternatives

Compare ICM7555IBAZ with alternatives