IDT7202LA35JG
vs
MT52C9010EJ-35
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MICRON TECHNOLOGY INC
|
Package Description |
GREEN, PLASTIC, LCC-32
|
PLASTIC, LCC-32
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Access Time-Max |
25 ns
|
35 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Cycle Time |
35 ns
|
45 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-PQCC-J32
|
JESD-609 Code |
e3
|
e0
|
Length |
13.97 mm
|
13.97 mm
|
Memory Density |
147456 bit
|
9216 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
16000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16KX9
|
1KX9
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.55 mm
|
3.81 mm
|
Supply Current-Max |
0.155 mA
|
0.11 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
11.43 mm
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Clock Frequency-Max (fCLK) |
|
22.2 MHz
|
Package Equivalence Code |
|
LDCC32,.5X.6
|
Standby Current-Max |
|
0.005 A
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare IDT7202LA35JG with alternatives
Compare MT52C9010EJ-35 with alternatives