IDT723632L20PQF
vs
LH5420P-25
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
SHARP CORP
|
Part Package Code |
QFP
|
|
Package Description |
BQFP, SPQFP132,1.1SQ
|
0.950 X 0.950 INCH, PLASTIC, QFP-132
|
Pin Count |
132
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
12 ns
|
|
Additional Feature |
MAILBOX
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
50 MHz
|
|
Cycle Time |
20 ns
|
25 ns
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
18432 bit
|
18432 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
132
|
132
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512X36
|
512X36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IDT723632L20PQF with alternatives
Compare LH5420P-25 with alternatives