INA114BU vs AD627BR feature comparison

INA114BU Texas Instruments

Buy Now Datasheet

AD627BR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description GREEN, SOIC-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA 0.01 µA
Bandwidth (3dB)-Nom 1 MHz 0.08 MHz
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 115 dB 83 dB
Input Offset Current-Max (IIO) 0.002 µA 0.001 µA
Input Offset Voltage-Max 50 µV 190 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4 e0
Length 10.3 mm 4.9 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Non-linearity-Max 0.01% 0.001%
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 0.05 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 5
Voltage Gain-Nom 10 10
Width 7.5 mm 3.9 mm
Base Number Matches 5 8
Pbfree Code No

Compare INA114BU with alternatives

Compare AD627BR with alternatives