IPB100N06S2L05ATMA2
vs
DMTH6005LK3Q-13
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
DIODES INC
|
Package Description |
GREEN, PLASTIC, TO-263, 3 PIN
|
DPAK-3/2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas) |
810 mJ
|
98 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
55 V
|
60 V
|
Drain Current-Max (ID) |
100 A
|
90 A
|
Drain-source On Resistance-Max |
0.0056 Ω
|
0.0056 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-263AB
|
TO-252
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
400 A
|
150 A
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q101
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare IPB100N06S2L05ATMA2 with alternatives
Compare DMTH6005LK3Q-13 with alternatives