IPC3SAD6LOW
vs
IPC3SAD6LOY
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
PLUNGER
|
PLUNGER
|
Body Height |
13.2 mm
|
13.2 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Contact (AC) Max Rating R Load |
0.5A@48VAC
|
0.5A@48VAC
|
Contact Current(AC)-Max |
0.5 A
|
0.5 A
|
Contact Current(DC)-Max |
0.2 A
|
0.2 A
|
Contact (DC) Max Rating R Load |
0.2A@50VDC
|
0.2A@50VDC
|
Contact Voltage(AC)-Max |
48 V
|
48 V
|
Contact Voltage(DC)-Max |
50 V
|
50 V
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
Illumination |
WHITE LED
|
YELLOW LED
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
5 N
|
5 N
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
EPOXY TERMINAL SEALED; IP67
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IPC3SAD6LOW with alternatives
Compare IPC3SAD6LOY with alternatives