Part Details for IPC3SAD6LOW by APEM Inc
Overview of IPC3SAD6LOW by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPC3SAD6LOW
IPC3SAD6LOW CAD Models
IPC3SAD6LOW Part Data Attributes:
|
IPC3SAD6LOW
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPC3SAD6LOW
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 13.2 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | WHITE LED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for IPC3SAD6LOW
This table gives cross-reference parts and alternative options found for IPC3SAD6LOW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC3SAD6LOW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPC3SAD6LOB | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD6LOW vs IPC3SAD6LOB |
IPC3SAD6LOG | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD6LOW vs IPC3SAD6LOG |
IPC3SAD6LOY | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD6LOW vs IPC3SAD6LOY |
59-216 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD6LOW vs 59-216 |
59-212 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD6LOW vs 59-212 |
59-211 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD6LOW vs 59-211 |
59-215 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD6LOW vs 59-215 |