IRFF9120-JQR-BE1
vs
IRFF9120-JQR-B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
4 A
|
4 A
|
Drain-source On Resistance-Max |
0.69 Ω
|
0.69 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-205AF
|
TO-205AF
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
16 A
|
16 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IRFF9120-JQR-BE1 with alternatives
-
IRFF9120-JQR-BE1 vs 2N6845
-
IRFF9120-JQR-BE1 vs 227405026
-
IRFF9120-JQR-BE1 vs
-
IRFF9120-JQR-BE1 vs TT Electronics Power and Hybrid / Semelab Limited
-
IRFF9120-JQR-BE1 vs Active
-
IRFF9120-JQR-BE1 vs 4A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
-
IRFF9120-JQR-BE1 vs https://4donline.ihs.com/images/VipMasterIC/IC/SEME/SEMES07291/SEMES07291-1.pdf
-
IRFF9120-JQR-BE1 vs 2065
-
IRFF9120-JQR-BE1 vs 5316570
Compare IRFF9120-JQR-B with alternatives
-
IRFF9120-JQR-B vs 2N6845
-
IRFF9120-JQR-B vs 227405026
-
IRFF9120-JQR-B vs
-
IRFF9120-JQR-B vs TT Electronics Power and Hybrid / Semelab Limited
-
IRFF9120-JQR-B vs Active
-
IRFF9120-JQR-B vs 4A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
-
IRFF9120-JQR-B vs https://4donline.ihs.com/images/VipMasterIC/IC/SEME/SEMES07291/SEMES07291-1.pdf
-
IRFF9120-JQR-B vs 2065
-
IRFF9120-JQR-B vs 5316570