Part Details for IRFF9120-JQR-BE1 by TT Electronics Resistors
Overview of IRFF9120-JQR-BE1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFF9120-JQR-BE1
IRFF9120-JQR-BE1 CAD Models
IRFF9120-JQR-BE1 Part Data Attributes:
|
IRFF9120-JQR-BE1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFF9120-JQR-BE1
TT Electronics Resistors
Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRFF9120-JQR-BE1
This table gives cross-reference parts and alternative options found for IRFF9120-JQR-BE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9120-JQR-BE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6845-JQR-B | Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9120-JQR-BE1 vs 2N6845-JQR-B |
JANTXV2N6845 | Power Field-Effect Transistor, 4A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, | Microsemi Corporation | IRFF9120-JQR-BE1 vs JANTXV2N6845 |
JANTX2N6845 | Power Field-Effect Transistor, 4A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, | Microsemi Corporation | IRFF9120-JQR-BE1 vs JANTX2N6845 |
2N6845 | Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9120-JQR-BE1 vs 2N6845 |
2N6845-JQR-BE1 | Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9120-JQR-BE1 vs 2N6845-JQR-BE1 |
JANTX2N6845 | Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | IRFF9120-JQR-BE1 vs JANTX2N6845 |
2N6845-JQR-BE1 | 4A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9120-JQR-BE1 vs 2N6845-JQR-BE1 |
2N6845-JQRE1 | 4A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9120-JQR-BE1 vs 2N6845-JQRE1 |
JANTXV2N6845 | Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | IRFF9120-JQR-BE1 vs JANTXV2N6845 |
IRFF9120-JQR-BE1 | 4A, 100V, 0.69ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9120-JQR-BE1 vs IRFF9120-JQR-BE1 |