JW1AFSN-DC12V-F
vs
RTC34012F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
TYCO ELECTRONICS ELCON
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
12.8 mm
|
12.7 mm
|
Body Height |
20.4 mm
|
15.7 mm
|
Body Length or Diameter |
28.6 mm
|
29 mm
|
Coil Current(DC)-Max |
0.044 A
|
0.033 A
|
Coil Operate Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Power |
530 mW
|
400 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
270 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
10 A
|
|
Contact (DC) Max Rating R Load |
10A@30VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX
|
|
Physical Dimension |
28.6mm x 12.8mm x 20.4mm
|
29mm X 12.7mm X 15.7mm
|
Reference Standard |
CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Sealing |
|
IMMERSION CLEANABLE CASE
|
|
|
|
Compare JW1AFSN-DC12V-F with alternatives