K85R1X-BD25P-N30 vs 627-025-320-047 feature comparison

K85R1X-BD25P-N30 Kycon Inc

Buy Now Datasheet

627-025-320-047 EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC EDAC INC
Package Description RIGHT ANGLE D-SUBMINIATURE CONNECTOR
Reach Compliance Code unknown compliant
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.395 inch 0.256 inch
Body Length 2.088 inch 2.087 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL AU ON NI
Contact Finish Termination TIN OVER NICKEL Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE POLYETHYLENE/POLYESTER
JESD-609 Code e3 e0
MIL Conformance NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 THREADED RIVET STANDOFF
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL/TIN NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer EDAC
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 1414VAC V
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 #4-40
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Reference Standard EIA RS-232
Terminal Length 0.157 inch
Withdrawl Force-Min 0.28 N

Compare K85R1X-BD25P-N30 with alternatives

Compare 627-025-320-047 with alternatives