Part Details for K85R1X-BD25P-N30 by Kycon Inc
Overview of K85R1X-BD25P-N30 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K85R1X-BD25P-N30
K85R1X-BD25P-N30 CAD Models
K85R1X-BD25P-N30 Part Data Attributes:
|
K85R1X-BD25P-N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K85R1X-BD25P-N30
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K85R1X-BD25P-N30
This table gives cross-reference parts and alternative options found for K85R1X-BD25P-N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85R1X-BD25P-N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-25S-13LRH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Power Dynamics Inc | K85R1X-BD25P-N30 vs PDI-25S-13LRH |
617-U-25-P-AJ-4-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | K85R1X-BD25P-N30 vs 617-U-25-P-AJ-4-21 |
H4M25ST29J | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | K85R1X-BD25P-N30 vs H4M25ST29J |
617-D-25-P-AJ-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | K85R1X-BD25P-N30 vs 617-D-25-P-AJ-1-21 |
DMR-25P1-C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | K85R1X-BD25P-N30 vs DMR-25P1-C |
627-025-320-047 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | K85R1X-BD25P-N30 vs 627-025-320-047 |
617-J-25-P-AJ-0-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | K85R1X-BD25P-N30 vs 617-J-25-P-AJ-0-20 |
PDI-25S-13LKZ | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Power Dynamics Inc | K85R1X-BD25P-N30 vs PDI-25S-13LKZ |
17HTN-B-P-4F-3-C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | K85R1X-BD25P-N30 vs 17HTN-B-P-4F-3-C |
ZDBSFE25P-SR-AB | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | ITT Interconnect Solutions | K85R1X-BD25P-N30 vs ZDBSFE25P-SR-AB |