K85R1X-BD25P-N30 vs PDI-25S-13LKZ feature comparison

K85R1X-BD25P-N30 Kycon Inc

Buy Now Datasheet

PDI-25S-13LKZ Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC POWER DYNAMICS INC
Package Description RIGHT ANGLE D-SUBMINIATURE CONNECTOR
Reach Compliance Code unknown compliant
Board Mounting Option BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch 0.748 inch
Body Length 2.088 inch 2.091 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD FLASH
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 THREADED RIVET STANDOFF
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL/TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare K85R1X-BD25P-N30 with alternatives

Compare PDI-25S-13LKZ with alternatives