KM15HVE vs AJ25HVEI feature comparison

KM15HVE Voltronics Corporation

Buy Now Datasheet

AJ25HVEI Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VOLTRONICS CORP VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 15 pF 23 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 5.84 mm 7.62 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Length 7.62 mm 7.874 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Package Style SMT SMT
Rated (DC) Voltage (URdc) 750 V 750 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare KM15HVE with alternatives

Compare AJ25HVEI with alternatives