KRPA-14AG-120
vs
KRPA-14AN-120
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
17 Weeks, 2 Days
|
18 Weeks, 6 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 102 V
|
COIL OPERATE VOLTAGE(AC): 102 V
|
Body Breadth |
35.7 mm
|
35.7 mm
|
Body Height |
50.8 mm
|
50.8 mm
|
Body Length or Diameter |
35.7 mm
|
35.7 mm
|
Coil Current(AC)-Max |
0.017 A
|
0.017 A
|
Coil Power |
2000 mW
|
2000 mW
|
Coil Resistance |
2250 Ω
|
2250 Ω
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil Voltage-Nom |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@240VAC
|
10A@240VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact/Output Supply Type |
AC
|
AC
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
1000 Vrms
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
1000 Vrms
|
Electrical Life |
10000000 Cycle(s)
|
10000000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
SILVER CADMIUM OXIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
50 °C
|
50 °C
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
48.8mm x 37.3mm x 34.9mm
|
48.8mm x 37.3mm x 34.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
3 FORM C
|
3 FORM C
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
85 g
|
85 g
|
Base Number Matches |
1
|
1
|
|
|
|